
TESDH5V0B05P1Q1 M5G | |
|---|---|
DigiKey Part Number | 1801-TESDH5V0B05P1Q1M5GTR-ND - Tape & Reel (TR) 1801-TESDH5V0B05P1Q1M5GCT-ND - Cut Tape (CT) 1801-TESDH5V0B05P1Q1M5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDH5V0B05P1Q1 M5G |
Description | TVS DIODE 5VWM 8.5VC DFN10062L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
EDA/CAD Models | TESDH5V0B05P1Q1 M5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 46W | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱18.93700 | ₱189.37 |
| 100 | ₱11.19540 | ₱1,119.54 |
| 500 | ₱8.39060 | ₱4,195.30 |
| 1,000 | ₱7.48365 | ₱7,483.65 |
| 2,000 | ₱6.71962 | ₱13,439.24 |
| 5,000 | ₱5.89152 | ₱29,457.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.42381 | ₱54,238.10 |


