


TESDL3V3U1051M5 RKG | |
|---|---|
DigiKey Part Number | 1801-TESDL3V3U1051M5RKGTR-ND - Tape & Reel (TR) 1801-TESDL3V3U1051M5RKGCT-ND - Cut Tape (CT) 1801-TESDL3V3U1051M5RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDL3V3U1051M5 RKG |
Description | TVS DIODE 3.3VWM 14.1VC SOD523F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 14.1V Clamp 11.2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | TESDL3V3U1051M5 RKG Models |
Category | Power - Peak Pulse 158W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 116pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.2A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.83800 | ₱108.38 |
| 100 | ₱6.77080 | ₱677.08 |
| 500 | ₱4.98314 | ₱2,491.57 |
| 1,000 | ₱4.40432 | ₱4,404.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.39415 | ₱10,182.45 |
| 6,000 | ₱3.04896 | ₱18,293.76 |
| 9,000 | ₱2.87282 | ₱25,855.38 |
| 15,000 | ₱2.67479 | ₱40,121.85 |
| 21,000 | ₱2.55745 | ₱53,706.45 |
| 30,000 | ₱2.44334 | ₱73,300.20 |





