


TQM056NH04LCR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM056NH04LCRRLGTR-ND - Tape & Reel (TR) 1801-TQM056NH04LCRRLGCT-ND - Cut Tape (CT) 1801-TQM056NH04LCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM056NH04LCR RLG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 17A (Ta), 54A (Tc) 78.9W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM056NH04LCR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45.6 nC @ 10 V | |
Vgs (Max) | ±16V | |
FET Feature | - | |
Power Dissipation (Max) | 78.9W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.10000 | ₱119.10 |
| 10 | ₱75.86700 | ₱758.67 |
| 100 | ₱51.23090 | ₱5,123.09 |
| 500 | ₱40.68336 | ₱20,341.68 |
| 1,000 | ₱38.17572 | ₱38,175.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱33.61812 | ₱84,045.30 |
| 5,000 | ₱31.35022 | ₱156,751.10 |
| 7,500 | ₱31.18784 | ₱233,908.80 |

