


TQM110NB04CR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM110NB04CRRLGTR-ND - Tape & Reel (TR) 1801-TQM110NB04CRRLGCT-ND - Cut Tape (CT) 1801-TQM110NB04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM110NB04CR RLG |
Description | MOSFET N-CH 40V 12A/54A 8PDFNU |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Ta), 54A (Tc) 3.1W (Ta), 68W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM110NB04CR RLG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1352 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package 8-PDFNU (5x6) |
Rds On (Max) @ Id, Vgs 11mOhm @ 12A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.8V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱74.31800 | ₱743.18 |
| 100 | ₱49.96250 | ₱4,996.25 |
| 500 | ₱39.52690 | ₱19,763.45 |
| 1,000 | ₱36.16948 | ₱36,169.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱32.53574 | ₱81,339.35 |
| 5,000 | ₱30.29035 | ₱151,451.75 |
| 7,500 | ₱29.14703 | ₱218,602.73 |
| 12,500 | ₱27.86278 | ₱348,284.75 |
| 17,500 | ₱27.73540 | ₱485,369.50 |

