
TS25P05G | |
|---|---|
DigiKey Part Number | 1801-TS25P05G-ND |
Manufacturer | |
Manufacturer Product Number | TS25P05G |
Description | BRIDGE RECT 1P 600V 25A TS-6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole TS-6P |
Datasheet | Datasheet |
EDA/CAD Models | TS25P05G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱171.50000 | ₱171.50 |
| 10 | ₱110.94200 | ₱1,109.42 |
| 100 | ₱76.50390 | ₱7,650.39 |
| 500 | ₱61.76646 | ₱30,883.23 |
| 1,200 | ₱55.91448 | ₱67,097.38 |
| 2,400 | ₱52.11096 | ₱125,066.30 |
| 6,000 | ₱51.55541 | ₱309,332.46 |

