Bridge Rectifier Single Phase Standard 600 V Through Hole TS-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS25P05GH

DigiKey Part Number
1801-TS25P05GH-ND
Manufacturer
Manufacturer Product Number
TS25P05GH
Description
BRIDGE RECT 1P 600V 25A TS-6P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole TS-6P
Datasheet
 Datasheet
EDA/CAD Models
TS25P05GH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
4-SIP, TS-6P
Supplier Device Package
TS-6P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,195
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱177.46000₱177.46
10₱115.17000₱1,151.70
100₱79.58260₱7,958.26
500₱64.35806₱32,179.03
1,200₱58.31334₱69,976.01
2,400₱54.38404₱130,521.70
6,000₱54.14584₱324,875.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.