
TSCDF20065G1 | |
|---|---|
DigiKey Part Number | 1801-TSCDF20065G1-ND |
Manufacturer | |
Manufacturer Product Number | TSCDF20065G1 |
Description | DIODE SIC 650V 20A ITO220AC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | TSCDF20065G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 92.7pF @ 400V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱282.27000 | ₱282.27 |
| 10 | ₱186.21300 | ₱1,862.13 |
| 100 | ₱131.64120 | ₱13,164.12 |
| 500 | ₱108.34528 | ₱54,172.64 |
| 1,000 | ₱100.86460 | ₱100,864.60 |
| 2,000 | ₱94.57791 | ₱189,155.82 |
| 6,000 | ₱91.46880 | ₱548,812.80 |


