
TSM042N03CS RLG | |
|---|---|
DigiKey Part Number | TSM042N03CSRLGTR-ND - Tape & Reel (TR) TSM042N03CSRLGCT-ND - Cut Tape (CT) TSM042N03CSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM042N03CS RLG |
Description | MOSFET N-CHANNEL 30V 30A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 7W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM042N03CS RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 7W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱152.45000 | ₱152.45 |
| 10 | ₱98.25800 | ₱982.58 |
| 100 | ₱67.30340 | ₱6,730.34 |
| 500 | ₱54.05116 | ₱27,025.58 |
| 1,000 | ₱53.79211 | ₱53,792.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱45.18344 | ₱112,958.60 |
| 5,000 | ₱43.94790 | ₱219,739.50 |

