N-Channel 40 V 15A (Ta), 54A (Tc) 46.8W (Tc) Surface Mount 8-PDFNU (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 15A (Ta), 54A (Tc) 46.8W (Tc) Surface Mount 8-PDFNU (5x6)
8-PowerTDFN
The 60 Seconds NPI: PerFET 40V MOSFET | Taiwan Semiconductor

TSM070NH04LCR RLG

DigiKey Part Number
1801-TSM070NH04LCRRLGTR-ND - Tape & Reel (TR)
1801-TSM070NH04LCRRLGCT-ND - Cut Tape (CT)
1801-TSM070NH04LCRRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM070NH04LCR RLG
Description
40V, 54A, SINGLE N-CHANNEL POWER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 15A (Ta), 54A (Tc) 46.8W (Tc) Surface Mount 8-PDFNU (5x6)
Datasheet
 Datasheet
EDA/CAD Models
TSM070NH04LCR RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1446 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
46.8W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFNU (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,345
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱96.47000₱96.47
10₱61.27700₱612.77
100₱40.92280₱4,092.28
500₱32.19988₱16,099.94
1,000₱29.39269₱29,392.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱26.35469₱65,886.73
Manufacturers Standard Package