P-Channel 30 V 64A (Tc) 50W (Tc) Surface Mount 8-PDFN (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 64A (Tc) 50W (Tc) Surface Mount 8-PDFN (3.1x3.1)
8-PowerWDFN

TSM085P03CV RGG

DigiKey Part Number
TSM085P03CVRGGTR-ND - Tape & Reel (TR)
TSM085P03CVRGGCT-ND - Cut Tape (CT)
TSM085P03CVRGGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM085P03CV RGG
Description
MOSFET P-CH 30V 64A 8PDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 64A (Tc) 50W (Tc) Surface Mount 8-PDFN (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TSM085P03CV RGG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3234 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,741
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱79.20000₱79.20
10₱49.72400₱497.24
100₱32.88350₱3,288.35
500₱25.64580₱12,822.90
1,000₱23.31621₱23,316.21
2,000₱21.68454₱43,369.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱19.23536₱96,176.80
10,000₱17.92491₱179,249.10
15,000₱17.71613₱265,741.95
Manufacturers Standard Package