
TSM250NB06LDCR RLG | |
|---|---|
DigiKey Part Number | 1801-TSM250NB06LDCRRLGTR-ND - Tape & Reel (TR) 1801-TSM250NB06LDCRRLGCT-ND - Cut Tape (CT) 1801-TSM250NB06LDCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM250NB06LDCR RLG |
Description | MOSFET 2N-CH 60V 6A 8PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6A (Ta), 29A (Tc) 2W (Ta), 48W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSM250NB06LDCR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta), 29A (Tc) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1314pF @ 30V | |
Power - Max | 2W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |
| 10 | ₱67.29200 | ₱672.92 |
| 100 | ₱45.15080 | ₱4,515.08 |
| 500 | ₱35.66806 | ₱17,834.03 |
| 1,000 | ₱32.61851 | ₱32,618.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱29.31718 | ₱73,292.95 |
| 5,000 | ₱27.27771 | ₱136,388.55 |
| 7,500 | ₱26.57423 | ₱199,306.73 |

