
TSM4936DCS RLG | |
|---|---|
DigiKey Part Number | TSM4936DCSRLGTR-ND - Tape & Reel (TR) TSM4936DCSRLGCT-ND - Cut Tape (CT) TSM4936DCSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4936DCS RLG |
Description | MOSFET 2N-CH 30V 5.9A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.9A (Ta) 3W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM4936DCS RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 5.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 610pF @ 15V | |
Power - Max | 3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱47.16400 | ₱471.64 |
| 100 | ₱31.10890 | ₱3,110.89 |
| 500 | ₱24.20946 | ₱12,104.73 |
| 1,000 | ₱21.98824 | ₱21,988.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱19.58290 | ₱48,957.25 |
| 5,000 | ₱18.09629 | ₱90,481.45 |
| 7,500 | ₱17.33897 | ₱130,042.27 |
| 12,500 | ₱16.49535 | ₱206,191.87 |

