
TSM60NC620CP ROG | |
|---|---|
DigiKey Part Number | 1801-TSM60NC620CPROGTR-ND - Tape & Reel (TR) 1801-TSM60NC620CPROGCT-ND - Cut Tape (CT) 1801-TSM60NC620CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM60NC620CP ROG |
Description | 600V, 7A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 78W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM60NC620CP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 498 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱142.32000 | ₱142.32 |
| 10 | ₱91.46900 | ₱914.69 |
| 100 | ₱62.37270 | ₱6,237.27 |
| 500 | ₱49.93624 | ₱24,968.12 |
| 1,000 | ₱48.90842 | ₱48,908.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱39.95519 | ₱99,887.98 |

