New Product
N-Channel 600 V 16A (Tc) 164W (Tc) Surface Mount 8-PDFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM60NE285CE RVG

DigiKey Part Number
1801-TSM60NE285CERVGTR-ND - Tape & Reel (TR)
1801-TSM60NE285CERVGCT-ND - Cut Tape (CT)
1801-TSM60NE285CERVGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM60NE285CE RVG
Description
600V, 16A, SINGLE N-CHANNEL HIGH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 16A (Tc) 164W (Tc) Surface Mount 8-PDFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 12V
Rds On (Max) @ Id, Vgs
280mOhm @ 5.3A, 12V
Vgs(th) (Max) @ Id
6V @ 1.4mA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
874 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
164W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱213.19000₱213.19
10₱139.16800₱1,391.68
100₱97.17370₱9,717.37
500₱84.82540₱42,412.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱69.30131₱207,903.93
Manufacturers Standard Package