TSM650N15CR RLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 6,901
Unit Price: ₱170.91000
Datasheet
N-Channel 150 V 24A (Tc) 96W (Tc) Surface Mount 8-PDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 24A (Tc) 96W (Tc) Surface Mount 8-PDFN (5x6)
8-PowerTDFN

TSM650N15CR RLG

DigiKey Part Number
TSM650N15CRRLGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM650N15CR RLG
Description
MOSFET N-CH 150V 24A 8PDFN
Customer Reference
Detailed Description
N-Channel 150 V 24A (Tc) 96W (Tc) Surface Mount 8-PDFN (5x6)
EDA/CAD Models
TSM650N15CR RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1829 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes