
TSM900N10CP ROG | |
|---|---|
DigiKey Part Number | TSM900N10CPROGTR-ND - Tape & Reel (TR) TSM900N10CPROGCT-ND - Cut Tape (CT) TSM900N10CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM900N10CP ROG |
Description | MOSFET N-CHANNEL 100V 15A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Tc) 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM900N10CP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.27000 | ₱70.27 |
| 10 | ₱44.06700 | ₱440.67 |
| 100 | ₱28.97700 | ₱2,897.70 |
| 500 | ₱22.48846 | ₱11,244.23 |
| 1,000 | ₱20.39885 | ₱20,398.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱18.13560 | ₱45,339.00 |
| 5,000 | ₱16.73653 | ₱83,682.65 |
| 7,500 | ₱16.02379 | ₱120,178.43 |
| 12,500 | ₱15.22308 | ₱190,288.50 |
| 17,500 | ₱15.05125 | ₱263,396.88 |

