Diode 60 V 3A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSE3U60HRVG

DigiKey Part Number
TSSE3U60HRVGTR-ND - Tape & Reel (TR)
TSSE3U60HRVGCT-ND - Cut Tape (CT)
TSSE3U60HRVGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSSE3U60HRVG
Description
DIODE SCHOTTKY 60V 3A SOD123HE
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,765
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱79.20000₱79.20
10₱49.96200₱499.62
100₱33.04430₱3,304.43
500₱25.77682₱12,888.41
1,000₱23.43709₱23,437.09
* All Digi-Reel orders will add a ₱376.00 reeling fee.