


TSUP5150H | |
|---|---|
DigiKey Part Number | 1801-TSUP5150HTR-ND - Tape & Reel (TR) 1801-TSUP5150HCT-ND - Cut Tape (CT) 1801-TSUP5150HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP5150H |
Description | 5A, 150V, TRENCH SCHOTTKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP5150H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 248pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱37.10000 | ₱371.00 |
| 100 | ₱24.19520 | ₱2,419.52 |
| 500 | ₱18.64630 | ₱9,323.15 |
| 1,000 | ₱16.85801 | ₱16,858.01 |
| 2,000 | ₱15.35259 | ₱30,705.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱13.44083 | ₱80,644.98 |
| 12,000 | ₱12.47865 | ₱149,743.80 |
| 18,000 | ₱11.98861 | ₱215,794.98 |
| 30,000 | ₱11.91000 | ₱357,300.00 |

