
TUAS6DH | |
|---|---|
DigiKey Part Number | 1801-TUAS6DHTR-ND - Tape & Reel (TR) 1801-TUAS6DHCT-ND - Cut Tape (CT) 1801-TUAS6DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUAS6DH |
Description | DIODE STANDARD 200V 6A SMPC4.6U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount SMPC4.6U |
Datasheet | Datasheet |
EDA/CAD Models | TUAS6DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 43pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.6U | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱31.68100 | ₱316.81 |
| 100 | ₱20.52090 | ₱2,052.09 |
| 500 | ₱15.71406 | ₱7,857.03 |
| 1,000 | ₱14.16456 | ₱14,164.56 |
| 2,000 | ₱12.86012 | ₱25,720.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱11.20314 | ₱67,218.84 |
| 12,000 | ₱10.36895 | ₱124,427.40 |
| 18,000 | ₱9.94406 | ₱178,993.08 |
| 30,000 | ₱9.60244 | ₱288,073.20 |

