


UDZS3V6B RRG | |
|---|---|
DigiKey Part Number | 1801-UDZS3V6BRRGTR-ND - Tape & Reel (TR) 1801-UDZS3V6BRRGCT-ND - Cut Tape (CT) 1801-UDZS3V6BRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS3V6B RRG |
Description | DIODE ZENER 3.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZS3V6B RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.44400 | ₱74.44 |
| 100 | ₱4.62110 | ₱462.11 |
| 500 | ₱3.37410 | ₱1,687.05 |
| 1,000 | ₱2.96916 | ₱2,969.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.45187 | ₱7,355.61 |
| 6,000 | ₱2.19065 | ₱13,143.90 |
| 9,000 | ₱2.05725 | ₱18,515.25 |
| 15,000 | ₱1.90719 | ₱28,607.85 |
| 21,000 | ₱1.81826 | ₱38,183.46 |
| 30,000 | ₱1.73177 | ₱51,953.10 |
| 75,000 | ₱1.54184 | ₱115,638.00 |
| 150,000 | ₱1.42444 | ₱213,666.00 |
| 300,000 | ₱1.32574 | ₱397,722.00 |

