Diode 50 V 600mA Through Hole TS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG06AH

DigiKey Part Number
1801-UG06AHTR-ND - Tape & Reel (TR)
1801-UG06AHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UG06AH
Description
DIODE STANDARD 50V 600MA TS1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 600mA Through Hole TS-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
600mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 600 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TS-1
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,970
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱14.41100₱144.11
100₱9.07540₱907.54
500₱6.75536₱3,377.68
1,000₱6.00502₱6,005.02
2,000₱5.37201₱10,744.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.68563₱23,428.15
10,000₱4.26086₱42,608.60
15,000₱4.04436₱60,665.40
25,000₱3.80101₱95,025.25
35,000₱3.65685₱127,989.75
50,000₱3.51675₱175,837.50
125,000₱3.24548₱405,685.00
Manufacturers Standard Package