
UG06DH | |
|---|---|
DigiKey Part Number | 1801-UG06DHTR-ND - Tape & Reel (TR) 1801-UG06DHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG06DH |
Description | DIODE STANDARD 200V 600MA TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 600mA Through Hole TS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 600mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 600 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.41100 | ₱144.11 |
| 100 | ₱9.07540 | ₱907.54 |
| 500 | ₱6.75536 | ₱3,377.68 |
| 1,000 | ₱6.00502 | ₱6,005.02 |
| 2,000 | ₱5.37201 | ₱10,744.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.68563 | ₱23,428.15 |
| 10,000 | ₱4.26086 | ₱42,608.60 |
| 15,000 | ₱4.04436 | ₱60,665.40 |
| 25,000 | ₱3.80101 | ₱95,025.25 |
| 35,000 | ₱3.65685 | ₱127,989.75 |
| 50,000 | ₱3.51675 | ₱175,837.50 |
| 125,000 | ₱3.24548 | ₱405,685.00 |

