
US1K | |
|---|---|
DigiKey Part Number | 1801-US1KTR-ND - Tape & Reel (TR) 1801-US1KCT-ND - Cut Tape (CT) 1801-US1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱8.27700 | ₱82.77 |
| 100 | ₱6.88400 | ₱688.40 |
| 500 | ₱6.29562 | ₱3,147.81 |
| 1,000 | ₱5.82518 | ₱5,825.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱4.15008 | ₱31,125.60 |
| 15,000 | ₱4.10895 | ₱61,634.25 |
| 22,500 | ₱3.95941 | ₱89,086.73 |
| 37,500 | ₱3.68459 | ₱138,172.12 |

