


AMK063ABJ105MP-F | |
|---|---|
DigiKey Part Number | 587-2989-2-ND - Tape & Reel (TR) 587-2989-1-ND - Cut Tape (CT) 587-2989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK063ABJ105MP-F |
Description | CAP CER 1UF 4V X5R 0201 |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK063ABJ105MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4.76000 | ₱4.76 |
| 10 | ₱0.89300 | ₱8.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.82894 | ₱12,434.10 |

