100 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

AMK325ABJ107MMHP

DigiKey Part Number
587-5403-2-ND - Tape & Reel (TR)
587-5403-1-ND - Cut Tape (CT)
587-5403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK325ABJ107MMHP
Description
CAP CER 100UF 4V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
AMK325ABJ107MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,869
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱58.95000₱58.95
10₱37.57600₱375.76
50₱29.15560₱1,457.78
100₱26.56530₱2,656.53
500₱22.18952₱11,094.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱20.83655₱20,836.55
2,000₱19.72326₱39,446.52
3,000₱19.16577₱57,497.31
5,000₱18.54780₱92,739.00
7,000₱18.18648₱127,305.36
10,000₱17.83904₱178,390.40
Manufacturers Standard Package