


AWK105C6474MPHF | |
|---|---|
DigiKey Part Number | 587-AWK105C6474MPHFTR-ND - Tape & Reel (TR) 587-AWK105C6474MPHFCT-ND - Cut Tape (CT) 587-AWK105C6474MPHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK105C6474MPHF |
Description | CAP CER 0.47UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AWK105C6474MPHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.61000 | ₱66.10 |
| 50 | ₱4.70440 | ₱235.22 |
| 100 | ₱4.12680 | ₱412.68 |
| 500 | ₱3.14782 | ₱1,573.91 |
| 1,000 | ₱2.84589 | ₱2,845.89 |
| 2,500 | ₱2.52802 | ₱6,320.05 |
| 5,000 | ₱2.33674 | ₱11,683.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.17935 | ₱21,793.50 |

