BK1005HS102-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 626,638
Unit Price: ₱5.96000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 411
Unit Price: ₱5.96000
Datasheet
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 580mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1005HS102-T

DigiKey Part Number
587-1841-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK1005HS102-T
Description
FERRITE BEAD 1 KOHM 0402 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 580mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK1005HS102-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
580mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes