2200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

EMF105B7222KVHF

DigiKey Part Number
587-6584-2-ND - Tape & Reel (TR)
587-6584-1-ND - Cut Tape (CT)
587-6584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMF105B7222KVHF
Description
CAP CER 2200PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMF105B7222KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,913
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.38200₱23.82
50₱1.61980₱80.99
100₱1.38160₱138.16
500₱0.99448₱497.24
1,000₱0.87539₱875.39
2,500₱0.75057₱1,876.42
5,000₱0.67542₱3,377.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.61378₱6,137.80
20,000₱0.56313₱11,262.60
30,000₱0.53778₱16,133.40
50,000₱0.50970₱25,485.00
70,000₱0.49330₱34,531.00
100,000₱0.47752₱47,752.00
Manufacturers Standard Package