2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMF212B7225MGHT

DigiKey Part Number
587-EMF212B7225MGHTTR-ND - Tape & Reel (TR)
587-EMF212B7225MGHTCT-ND - Cut Tape (CT)
587-EMF212B7225MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMF212B7225MGHT
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMF212B7225MGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,357
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱7.74200₱77.42
50₱5.55000₱277.50
100₱4.87710₱487.71
500₱3.74450₱1,872.25
1,000₱3.39495₱3,394.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.96361₱8,890.83
6,000₱2.75290₱16,517.40
9,000₱2.64746₱23,827.14
15,000₱2.53060₱37,959.00
21,000₱2.46228₱51,707.88
30,000₱2.39661₱71,898.30
Manufacturers Standard Package