


EMF316AB7106MLHT | |
|---|---|
DigiKey Part Number | 587-EMF316AB7106MLHTTR-ND - Tape & Reel (TR) 587-EMF316AB7106MLHTCT-ND - Cut Tape (CT) 587-EMF316AB7106MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF316AB7106MLHT |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF316AB7106MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.70900 | ₱147.09 |
| 50 | ₱10.88580 | ₱544.29 |
| 100 | ₱9.71860 | ₱971.86 |
| 500 | ₱7.74746 | ₱3,873.73 |
| 1,000 | ₱7.26093 | ₱7,260.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.63983 | ₱13,279.66 |
| 4,000 | ₱6.22834 | ₱24,913.36 |
| 6,000 | ₱6.02229 | ₱36,133.74 |
| 10,000 | ₱5.79398 | ₱57,939.80 |
| 14,000 | ₱5.66053 | ₱79,247.42 |
| 20,000 | ₱5.65820 | ₱113,164.00 |

