Parametric Equivalent
Parametric Equivalent



EMF325B7475KMHP | |
|---|---|
DigiKey Part Number | 587-6467-2-ND - Tape & Reel (TR) 587-6467-1-ND - Cut Tape (CT) 587-6467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF325B7475KMHP |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF325B7475KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.47500 | ₱244.75 |
| 50 | ₱18.59160 | ₱929.58 |
| 100 | ₱16.77520 | ₱1,677.52 |
| 500 | ₱13.70960 | ₱6,854.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱12.76335 | ₱12,763.35 |
| 2,000 | ₱11.98414 | ₱23,968.28 |
| 3,000 | ₱11.59399 | ₱34,781.97 |
| 5,000 | ₱11.16169 | ₱55,808.45 |
| 7,000 | ₱10.90896 | ₱76,362.72 |
| 10,000 | ₱10.66588 | ₱106,658.80 |



