2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMJ212CB7225MGHT

DigiKey Part Number
587-EMJ212CB7225MGHTTR-ND - Tape & Reel (TR)
587-EMJ212CB7225MGHTCT-ND - Cut Tape (CT)
587-EMJ212CB7225MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMJ212CB7225MGHT
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMJ212CB7225MGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱15.60200₱156.02
50₱11.55280₱577.64
100₱10.31410₱1,031.41
500₱8.22504₱4,112.52
1,000₱7.58131₱7,581.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.05191₱14,103.82
4,000₱6.61630₱26,465.20
6,000₱6.39815₱38,388.90
10,000₱6.15646₱61,564.60
14,000₱6.01515₱84,212.10
20,000₱5.87922₱117,584.40
Manufacturers Standard Package