


EMK063B7472KP-F | |
|---|---|
DigiKey Part Number | 587-2478-2-ND - Tape & Reel (TR) 587-2478-1-ND - Cut Tape (CT) 587-2478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK063B7472KP-F |
Description | CAP CER 4700PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK063B7472KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.26300 | ₱22.63 |
| 50 | ₱1.51260 | ₱75.63 |
| 100 | ₱1.29220 | ₱129.22 |
| 500 | ₱0.92540 | ₱462.70 |
| 1,000 | ₱0.81345 | ₱813.45 |
| 2,500 | ₱0.69554 | ₱1,738.85 |
| 5,000 | ₱0.62492 | ₱3,124.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.53797 | ₱8,069.55 |
| 30,000 | ₱0.49546 | ₱14,863.80 |
| 45,000 | ₱0.47420 | ₱21,339.00 |
| 75,000 | ₱0.45064 | ₱33,798.00 |
| 105,000 | ₱0.43688 | ₱45,872.40 |
| 150,000 | ₱0.42364 | ₱63,546.00 |

