


EMK063BJ223KP-F | |
|---|---|
DigiKey Part Number | 587-6303-2-ND - Tape & Reel (TR) 587-6303-1-ND - Cut Tape (CT) 587-6303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK063BJ223KP-F |
Description | CAP CER 0.022UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK063BJ223KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 50 | ₱1.08380 | ₱54.19 |
| 100 | ₱0.92300 | ₱92.30 |
| 500 | ₱0.65028 | ₱325.14 |
| 1,000 | ₱0.56751 | ₱567.51 |
| 2,500 | ₱0.48021 | ₱1,200.53 |
| 5,000 | ₱0.42793 | ₱2,139.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.36353 | ₱5,452.95 |
| 30,000 | ₱0.33211 | ₱9,963.30 |
| 45,000 | ₱0.31640 | ₱14,238.00 |
| 75,000 | ₱0.29900 | ₱22,425.00 |
| 105,000 | ₱0.28882 | ₱30,326.10 |
| 150,000 | ₱0.27904 | ₱41,856.00 |

