0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

EMK105BJ224KVHF

DigiKey Part Number
587-3763-2-ND - Tape & Reel (TR)
587-3763-1-ND - Cut Tape (CT)
587-3763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105BJ224KVHF
Description
CAP CER 0.22UF 16V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105BJ224KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.40700₱44.07
50₱3.08460₱154.23
100₱2.67380₱267.38
500₱1.99016₱995.08
1,000₱1.77995₱1,779.95
2,500₱1.55783₱3,894.58
5,000₱1.42432₱7,121.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.31463₱13,146.30
20,000₱1.22438₱24,487.60
30,000₱1.17921₱35,376.30
50,000₱1.12914₱56,457.00
70,000₱1.09989₱76,992.30
100,000₱1.07174₱107,174.00
Manufacturers Standard Package