4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMK107BBJ475MAHT

DigiKey Part Number
587-EMK107BBJ475MAHTTR-ND - Tape & Reel (TR)
587-EMK107BBJ475MAHTCT-ND - Cut Tape (CT)
587-EMK107BBJ475MAHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107BBJ475MAHT
Description
CAP CER 4.7UF 16V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107BBJ475MAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,385
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱12.20800₱122.08
50₱8.92060₱446.03
100₱7.91420₱791.42
500₱6.22894₱3,114.47
1,000₱5.70906₱5,709.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.92940₱19,717.60
8,000₱4.63999₱37,119.92
12,000₱4.49503₱53,940.36
20,000₱4.33438₱86,687.60
28,000₱4.24047₱118,733.16
40,000₱4.15013₱166,005.20
Manufacturers Standard Package