


EMK107BC6106MA-T | |
|---|---|
DigiKey Part Number | 587-4867-2-ND - Tape & Reel (TR) 587-4867-1-ND - Cut Tape (CT) 587-4867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BC6106MA-T |
Description | CAP CER 10UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BC6106MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.44600 | ₱124.46 |
| 50 | ₱9.13500 | ₱456.75 |
| 100 | ₱8.11070 | ₱811.07 |
| 500 | ₱6.39328 | ₱3,196.64 |
| 1,000 | ₱5.86210 | ₱5,862.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.06696 | ₱20,267.84 |
| 8,000 | ₱4.77167 | ₱38,173.36 |
| 12,000 | ₱4.62371 | ₱55,484.52 |
| 20,000 | ₱4.45982 | ₱89,196.40 |
| 28,000 | ₱4.36399 | ₱122,191.72 |
| 40,000 | ₱4.27183 | ₱170,873.20 |

