


EMK107BJ105MA-T | |
|---|---|
DigiKey Part Number | 587-5836-2-ND - Tape & Reel (TR) 587-5836-1-ND - Cut Tape (CT) 587-5836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BJ105MA-T |
Description | CAP CER 1UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BJ105MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 50 | ₱1.66740 | ₱83.37 |
| 100 | ₱1.42920 | ₱142.92 |
| 500 | ₱1.02902 | ₱514.51 |
| 1,000 | ₱0.90635 | ₱906.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.72368 | ₱2,894.72 |
| 8,000 | ₱0.65609 | ₱5,248.72 |
| 12,000 | ₱0.62230 | ₱7,467.60 |
| 20,000 | ₱0.58487 | ₱11,697.40 |
| 28,000 | ₱0.56300 | ₱15,764.00 |
| 40,000 | ₱0.54199 | ₱21,679.60 |

