0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMK107BJ474KA-T

DigiKey Part Number
587-6172-2-ND - Tape & Reel (TR)
587-6172-1-ND - Cut Tape (CT)
587-6172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107BJ474KA-T
Description
CAP CER 0.47UF 16V X5R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107BJ474KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,075
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.63300₱36.33
50₱2.52500₱126.25
100₱2.17950₱217.95
500₱1.60428₱802.14
1,000₱1.42801₱1,428.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.16361₱4,654.44
8,000₱1.06565₱8,525.20
12,000₱1.01667₱12,200.04
20,000₱0.96239₱19,247.80
28,000₱0.93070₱26,059.60
40,000₱0.90020₱36,008.00
Manufacturers Standard Package