


EMK212AB7225MD-T | |
|---|---|
DigiKey Part Number | 587-4874-2-ND - Tape & Reel (TR) 587-4874-1-ND - Cut Tape (CT) 587-4874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212AB7225MD-T |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212AB7225MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.96700 | ₱69.67 |
| 50 | ₱4.96640 | ₱248.32 |
| 100 | ₱4.34720 | ₱434.72 |
| 500 | ₱3.31812 | ₱1,659.06 |
| 1,000 | ₱3.00013 | ₱3,000.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.52462 | ₱10,098.48 |
| 8,000 | ₱2.34806 | ₱18,784.48 |
| 12,000 | ₱2.25972 | ₱27,116.64 |
| 20,000 | ₱2.16184 | ₱43,236.80 |
| 28,000 | ₱2.10462 | ₱58,929.36 |
| 40,000 | ₱2.04959 | ₱81,983.60 |

