


EMK212BC6226MG-TT | |
|---|---|
DigiKey Part Number | 587-5999-2-ND - Tape & Reel (TR) 587-5999-1-ND - Cut Tape (CT) 587-5999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BC6226MG-TT |
Description | CAP CER 22UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BC6226MG-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱29.41800 | ₱294.18 |
| 50 | ₱22.53380 | ₱1,126.69 |
| 100 | ₱20.41970 | ₱2,041.97 |
| 500 | ₱16.84908 | ₱8,424.54 |
| 1,000 | ₱15.74502 | ₱15,745.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.38133 | ₱43,143.99 |
| 6,000 | ₱13.71407 | ₱82,284.42 |
| 9,000 | ₱13.37976 | ₱120,417.84 |
| 15,000 | ₱13.00921 | ₱195,138.15 |
| 21,000 | ₱12.79264 | ₱268,645.44 |
| 30,000 | ₱12.58421 | ₱377,526.30 |

