2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212BJ225KG-T

DigiKey Part Number
587-1293-2-ND - Tape & Reel (TR)
587-1293-1-ND - Cut Tape (CT)
587-1293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212BJ225KG-T
Description
CAP CER 2.2UF 16V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
EMK212BJ225KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282,857
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.70400₱47.04
50₱3.28720₱164.36
100₱2.85840₱285.84
500₱2.13428₱1,067.14
1,000₱1.91156₱1,911.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.63663₱4,909.89
6,000₱1.50245₱9,014.70
9,000₱1.43535₱12,918.15
15,000₱1.36096₱20,414.40
21,000₱1.31750₱27,667.50
30,000₱1.27572₱38,271.60
Manufacturers Standard Package