Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent



EMK212BJ225MGHT | |
|---|---|
DigiKey Part Number | 587-EMK212BJ225MGHTTR-ND - Tape & Reel (TR) 587-EMK212BJ225MGHTCT-ND - Cut Tape (CT) 587-EMK212BJ225MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BJ225MGHT |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BJ225MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.59320 | ₱7,779.60 |



-1,45mm.jpg)

