10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316AB7106MLHT

DigiKey Part Number
587-4883-2-ND - Tape & Reel (TR)
587-4883-1-ND - Cut Tape (CT)
587-4883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316AB7106MLHT
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
EMK316AB7106MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱12.44600₱124.46
50₱9.12300₱456.15
100₱8.11670₱811.67
500₱7.45924₱3,729.62
1,000₱5.88414₱5,884.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.45181₱10,903.62
4,000₱4.99163₱19,966.52
6,000₱4.91784₱29,507.04
10,000₱4.72053₱47,205.30
14,000₱4.60521₱64,472.94
20,000₱4.50639₱90,127.80
Manufacturers Standard Package