


EMK316B7225MLHT | |
|---|---|
DigiKey Part Number | 587-EMK316B7225MLHTTR-ND - Tape & Reel (TR) 587-EMK316B7225MLHTCT-ND - Cut Tape (CT) 587-EMK316B7225MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316B7225MLHT |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | EMK316B7225MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.48100 | ₱104.81 |
| 50 | ₱7.63440 | ₱381.72 |
| 100 | ₱6.75890 | ₱675.89 |
| 500 | ₱5.29042 | ₱2,645.21 |
| 1,000 | ₱4.83665 | ₱4,836.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.46417 | ₱8,928.34 |
| 4,000 | ₱4.15748 | ₱16,629.92 |
| 6,000 | ₱4.00404 | ₱24,024.24 |
| 10,000 | ₱3.83407 | ₱38,340.70 |
| 14,000 | ₱3.80342 | ₱53,247.88 |
| 20,000 | ₱3.43318 | ₱68,663.60 |

