


EMK316B7475KL-T | |
|---|---|
DigiKey Part Number | 587-1331-2-ND - Tape & Reel (TR) 587-1331-1-ND - Cut Tape (CT) 587-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316B7475KL-T |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316B7475KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.77900 | ₱107.79 |
| 50 | ₱7.83680 | ₱391.84 |
| 100 | ₱6.93760 | ₱693.76 |
| 500 | ₱5.42262 | ₱2,711.31 |
| 1,000 | ₱4.95575 | ₱4,955.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.57166 | ₱9,143.32 |
| 4,000 | ₱4.25574 | ₱17,022.96 |
| 6,000 | ₱4.09764 | ₱24,585.84 |
| 10,000 | ₱3.92238 | ₱39,223.80 |
| 14,000 | ₱3.81992 | ₱53,478.88 |
| 20,000 | ₱3.72143 | ₱74,428.60 |

