


EMK316BJ106MD-T | |
|---|---|
DigiKey Part Number | 587-4881-2-ND - Tape & Reel (TR) 587-4881-1-ND - Cut Tape (CT) 587-4881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BJ106MD-T |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316BJ106MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.29000 | ₱92.90 |
| 50 | ₱6.71720 | ₱335.86 |
| 100 | ₱5.93120 | ₱593.12 |
| 500 | ₱4.59726 | ₱2,298.63 |
| 1,000 | ₱4.18637 | ₱4,186.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.57092 | ₱14,283.68 |
| 8,000 | ₱3.34239 | ₱26,739.12 |
| 12,000 | ₱3.22806 | ₱38,736.72 |
| 20,000 | ₱3.10133 | ₱62,026.60 |
| 28,000 | ₱3.02722 | ₱84,762.16 |
| 40,000 | ₱2.95599 | ₱118,239.60 |

