


EMK325B7106KNHTR | |
|---|---|
DigiKey Part Number | 587-EMK325B7106KNHTR-ND - Tape & Reel (TR) 587-EMK325B7106KNHCT-ND - Cut Tape (CT) 587-EMK325B7106KNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7106KNHTR |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7106KNHTR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.54000 | ₱32.54 |
| 10 | ₱19.95200 | ₱199.52 |
| 50 | ₱14.95460 | ₱747.73 |
| 100 | ₱13.41370 | ₱1,341.37 |
| 500 | ₱10.82796 | ₱5,413.98 |
| 1,000 | ₱10.02806 | ₱10,028.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.37088 | ₱18,741.76 |
| 4,000 | ₱8.83019 | ₱35,320.76 |
| 6,000 | ₱8.55930 | ₱51,355.80 |
| 10,000 | ₱8.25910 | ₱82,591.00 |
| 14,000 | ₱8.08362 | ₱113,170.68 |
| 20,000 | ₱7.91480 | ₱158,296.00 |

