


EMK325B7226MM-TR | |
|---|---|
DigiKey Part Number | 587-2667-2-ND - Tape & Reel (TR) 587-2667-1-ND - Cut Tape (CT) 587-2667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7226MM-TR |
Description | CAP CER 22UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | EMK325B7226MM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.31100 | ₱303.11 |
| 50 | ₱23.26020 | ₱1,163.01 |
| 100 | ₱21.09860 | ₱2,109.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱17.43386 | ₱8,716.93 |
| 1,000 | ₱16.30122 | ₱16,301.22 |
| 1,500 | ₱15.73391 | ₱23,600.86 |
| 2,500 | ₱15.10593 | ₱37,764.83 |
| 3,500 | ₱14.73879 | ₱51,585.76 |
| 5,000 | ₱14.38561 | ₱71,928.05 |

