



EMK325BJ226KM-T | |
|---|---|
DigiKey Part Number | 587-2713-2-ND - Tape & Reel (TR) 587-2713-1-ND - Cut Tape (CT) 587-2713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ226KM-T |
Description | CAP CER 22UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | EMK325BJ226KM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.45300 | ₱274.53 |
| 50 | ₱20.96160 | ₱1,048.08 |
| 100 | ₱18.96070 | ₱1,896.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱15.59020 | ₱7,795.10 |
| 1,000 | ₱14.54747 | ₱14,547.47 |
| 1,500 | ₱14.02601 | ₱21,039.01 |
| 2,500 | ₱13.44782 | ₱33,619.55 |
| 3,500 | ₱13.10985 | ₱45,884.47 |
| 5,000 | ₱12.78491 | ₱63,924.55 |

